
293D476X0016C2TE3 | |
|---|---|
DigiKey Part Number | 718-293D476X0016C2TE3TR-ND - Tape & Reel (TR) 718-293D476X0016C2TE3CT-ND - Cut Tape (CT) 718-293D476X0016C2TE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 293D476X0016C2TE3 |
Description | CAP TANT 47UF 20% 16V 2312 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 1Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 293D476X0016C2TE3 Models |
Category | ESR (Equivalent Series Resistance) 1Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2312 (6032 Metric) |
Part Status Active | Size / Dimension 0.236" L x 0.126" W (6.00mm x 3.20mm) |
Capacitance | Height - Seated (Max) 0.110" (2.79mm) |
Tolerance ±20% | Manufacturer Size Code C |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T491C476M016AT | KEMET | 1.047 | 399-9739-1-ND | kr.6.59000 | Direct |
| TPSC476M016R0350 | KYOCERA AVX | 863 | 478-5241-1-ND | kr.6.59000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.01000 | kr.5.01 |
| 10 | kr.3.13800 | kr.31.38 |
| 50 | kr.2.40540 | kr.120.27 |
| 100 | kr.2.18100 | kr.218.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.80144 | kr.900.72 |
| 1.000 | kr.1.68409 | kr.1,684.09 |
| 1.500 | kr.1.62537 | kr.2,438.05 |
| 2.500 | kr.1.56028 | kr.3,900.70 |
| 3.500 | kr.1.52223 | kr.5,327.81 |
| 5.000 | kr.1.48564 | kr.7,428.20 |
| Unit Price without VAT: | kr.5.01000 |
|---|---|
| Unit Price with VAT: | kr.6.26250 |

