47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D476X9016C2TE3

DigiKey Part Number
718-593D476X9016C2TE3TR-ND - Tape & Reel (TR)
718-593D476X9016C2TE3CT-ND - Cut Tape (CT)
718-593D476X9016C2TE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
593D476X9016C2TE3
Description
CAP TANT 47UF 10% 16V 2312
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 16 V 2312 (6032 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D476X9016C2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
300mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2312 (6032 Metric)
Part Status
Active
Size / Dimension
0.236" L x 0.126" W (6.00mm x 3.20mm)
Capacitance
Height - Seated (Max)
0.110" (2.79mm)
Tolerance
±10%
Manufacturer Size Code
C
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3C476K016C0300Vishay Sprague549718-1332-1-NDkr.8.31000Direct
293D476X9016C2TE3Vishay Sprague40.553718-1089-1-NDkr.6.21000Similar
T495C476K016ATE350KEMET1.349399-4970-1-NDkr.14.65000Direct
TPSC476K016R0110KYOCERA AVX303478-9127-1-NDkr.7.42000Direct
TPSC476K016R0350KYOCERA AVX33.656478-1773-1-NDkr.5.52000Direct
In-Stock: 423
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.71000kr.5.71
10kr.3.60700kr.36.07
50kr.2.78700kr.139.35
100kr.2.53410kr.253.41
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.2.10806kr.1,054.03
1.000kr.1.97624kr.1,976.24
1.500kr.1.91029kr.2,865.43
2.500kr.1.83716kr.4,592.90
3.500kr.1.79442kr.6,280.47
5.000kr.1.75331kr.8,766.55
Manufacturers Standard Package
Unit Price without VAT:kr.5.71000
Unit Price with VAT:kr.7.13750