Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Similar
Similar
Similar
Similar

595D476X9025D2T | |
|---|---|
DigiKey Part Number | 595D476X9025D2T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 595D476X9025D2T |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 47 µF Conformal Coated Tantalum Capacitors 25 V 2917 (7343 Metric) 260mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 595D476X9025D2T Models |
Category | ESR (Equivalent Series Resistance) 260mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.295" L x 0.169" W (7.50mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Conformal Coated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TR3D476K025C0250 | Vishay Sprague | 131 | 718-1524-1-ND | kr.12.24000 | Direct |
| 293D476X9025D2TE3 | Vishay Sprague | 11.543 | 718-1748-1-ND | kr.9.70000 | Similar |
| 293D476X9025E2TE3 | Vishay Sprague | 0 | 718-1752-1-ND | kr.7.99000 | Similar |
| 594D476X9025D2T | Vishay Sprague | 0 | 594D476X9025D2T-ND | kr.17.70902 | Similar |
| TR3D476K025C0100 | Vishay Sprague | 664 | 718-1526-1-ND | kr.18.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.17.61936 | kr.8,809.68 |
| Unit Price without VAT: | kr.17.61936 |
|---|---|
| Unit Price with VAT: | kr.22.02420 |










