
T495X476K025ATE100 | |
|---|---|
DigiKey Part Number | 399-5204-2-ND - Tape & Reel (TR) 399-5204-1-ND - Cut Tape (CT) 399-5204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T495X476K025ATE100 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | T495X476K025ATE100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.169" (4.30mm) | |
Lead Spacing | - | |
Manufacturer Size Code | X | |
Features | General Purpose | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.90000 | kr.19.90 |
| 10 | kr.13.90100 | kr.139.01 |
| 50 | kr.11.50980 | kr.575.49 |
| 100 | kr.10.77060 | kr.1,077.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.52012 | kr.4,760.06 |
| 1.000 | kr.9.13293 | kr.9,132.93 |
| 1.500 | kr.8.93897 | kr.13,408.45 |
| 2.500 | kr.8.72389 | kr.21,809.73 |
| 3.500 | kr.8.59818 | kr.30,093.63 |
| 5.000 | kr.8.47720 | kr.42,386.00 |
| 6.000 | kr.8.41992 | kr.50,519.52 |
| Unit Price without VAT: | kr.19.90000 |
|---|---|
| Unit Price with VAT: | kr.24.87500 |

