47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T495X476K025ATE080

DigiKey Part Number
399-5205-2-ND - Tape & Reel (TR)
399-5205-1-ND - Cut Tape (CT)
399-5205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T495X476K025ATE080
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 80mOhm
Datasheet
 Datasheet
EDA/CAD Models
T495X476K025ATE080 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Lifetime @ Temp.
2000 Hrs @ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.169" (4.30mm)
Tolerance
±10%
Manufacturer Size Code
X
Voltage - Rated
Features
General Purpose
Type
Molded
Base Product Number
ESR (Equivalent Series Resistance)
80mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 852
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.22.13000kr.22.13
10kr.15.55200kr.155.52
50kr.12.92720kr.646.36
100kr.12.11510kr.1,211.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.10.74224kr.5,371.12
1.000kr.10.31702kr.10,317.02
1.500kr.10.10393kr.15,155.90
2.500kr.9.86780kr.24,669.50
3.500kr.9.72976kr.34,054.16
5.000kr.9.59692kr.47,984.60
Manufacturers Standard Package
Unit Price without VAT:kr.22.13000
Unit Price with VAT:kr.27.66250