
TR3E476K025C0150 | |
|---|---|
DigiKey Part Number | 718-1527-2-ND - Tape & Reel (TR) 718-1527-1-ND - Cut Tape (CT) 718-1527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3E476K025C0150 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3E476K025C0150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 150mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.170" (4.32mm) | |
Lead Spacing | - | |
Manufacturer Size Code | E | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.19.01000 | kr.19.01 |
| 10 | kr.13.24800 | kr.132.48 |
| 50 | kr.10.94140 | kr.547.07 |
| 100 | kr.10.22980 | kr.1,022.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.9.34513 | kr.3,738.05 |
| 800 | kr.8.94016 | kr.7,152.13 |
| 1.200 | kr.8.73728 | kr.10,484.74 |
| 2.000 | kr.8.51248 | kr.17,024.96 |
| 2.800 | kr.8.38096 | kr.23,466.69 |
| 4.000 | kr.8.25445 | kr.33,017.80 |
| 4.800 | kr.8.19453 | kr.39,333.74 |
| Unit Price without VAT: | kr.19.01000 |
|---|---|
| Unit Price with VAT: | kr.23.76250 |

