47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D476X9025D2TE3

DigiKey Part Number
718-1748-2-ND - Tape & Reel (TR)
718-1748-1-ND - Cut Tape (CT)
718-1748-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D476X9025D2TE3
Description
CAP TANT 47UF 10% 25V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 700mOhm
Datasheet
 Datasheet
EDA/CAD Models
293D476X9025D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
700mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491D476K025ATKEMET744399-8391-1-NDkr.12.24000Direct
T495X476K025ATE100KEMET569399-5204-1-NDkr.20.54000Similar
T495X476K025ATE150KEMET1.405399-4705-1-NDkr.18.83000Similar
TPMD476K025R0055KYOCERA AVX580478-5985-1-NDkr.34.55000Similar
TRJD476K025R0250KYOCERA AVX17478-TRJD476K025R0250CT-NDkr.32.59000Similar
In-Stock: 11.543
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.9.70000kr.9.70
10kr.6.41600kr.64.16
50kr.5.10620kr.255.31
100kr.4.70360kr.470.36
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.4.02172kr.2,010.86
1.000kr.3.81072kr.3,810.72
1.500kr.3.70505kr.5,557.57
2.500kr.3.58798kr.8,969.95
3.500kr.3.51951kr.12,318.28
5.000kr.3.45366kr.17,268.30
Manufacturers Standard Package
Unit Price without VAT:kr.9.70000
Unit Price with VAT:kr.12.12500