
TR3D476K025C0100 | |
|---|---|
DigiKey Part Number | 718-1526-2-ND - Tape & Reel (TR) 718-1526-1-ND - Cut Tape (CT) 718-1526-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K025C0100 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K025C0100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | 25 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 100mOhm | |
Operating Temperature | -55°C ~ 125°C | |
Lifetime @ Temp. | - | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D | |
Features | General Purpose | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.17.02000 | kr.17.02 |
| 10 | kr.11.76300 | kr.117.63 |
| 50 | kr.9.66400 | kr.483.20 |
| 100 | kr.9.01500 | kr.901.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.8.07540 | kr.4,037.70 |
| 1.000 | kr.7.72858 | kr.7,728.58 |
| 1.500 | kr.7.55481 | kr.11,332.22 |
| 2.500 | kr.7.36225 | kr.18,405.62 |
| 3.500 | kr.7.24965 | kr.25,373.78 |
| 5.000 | kr.7.14126 | kr.35,706.30 |
| 6.000 | kr.7.08994 | kr.42,539.64 |
| Unit Price without VAT: | kr.17.02000 |
|---|---|
| Unit Price with VAT: | kr.21.27500 |

