
TR3D476K025C0250 | |
|---|---|
DigiKey Part Number | 718-1524-2-ND - Tape & Reel (TR) 718-1524-1-ND - Cut Tape (CT) 718-1524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR3D476K025C0250 |
Description | CAP TANT 47UF 10% 25V 2917 |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 25 V 2917 (7343 Metric) 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TR3D476K025C0250 Models |
Category | ESR (Equivalent Series Resistance) 250mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 293D476X9025D2TE3 | Vishay Sprague | 11.543 | 718-1748-1-ND | kr.1.13000 | Similar |
| TR3D476K025C0100 | Vishay Sprague | 664 | 718-1526-1-ND | kr.2.22000 | Similar |
| TR3D476K025C0150 | Vishay Sprague | 2.763 | 718-1525-1-ND | kr.1.62000 | Similar |
| TR3E476K025C0150 | Vishay Sprague | 512 | 718-1527-1-ND | kr.2.53000 | Similar |
| TR3E476K025C0200 | Vishay Sprague | 1.540 | 718-1380-1-ND | kr.2.35000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.21000 | kr.82.10 |
| 50 | kr.6.62020 | kr.331.01 |
| 100 | kr.6.12820 | kr.612.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.5.29784 | kr.2,648.92 |
| 1.000 | kr.5.04074 | kr.5,040.74 |
| 1.500 | kr.4.91198 | kr.7,367.97 |
| 2.500 | kr.4.76925 | kr.11,923.13 |
| 3.500 | kr.4.68580 | kr.16,400.30 |
| 5.000 | kr.4.60550 | kr.23,027.50 |
| Unit Price without VAT: | kr.12.24000 |
|---|---|
| Unit Price with VAT: | kr.15.30000 |

