593D337X9004D2TE3 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.6.26024
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.19234
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.91120
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.20429
Datasheet

Direct


KEMET
In Stock: 1.155
Unit Price: kr.25.36000
Datasheet

Direct


KEMET
In Stock: 451
Unit Price: kr.21.11000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.19.34000
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.29646
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: kr.9.01320
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.35.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 483
Unit Price: kr.10.84000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.70044
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.45192
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.97235
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

593D337X9004D2TE3

DigiKey Part Number
593D337X9004D2TE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
593D337X9004D2TE3
Description
CAP TANT 330UF 10% 4V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
593D337X9004D2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TR3D337K004C0150Vishay Sprague0TR3D337K004C0150-NDkr.6.26024Direct
293D337X9004D2TE3Vishay Sprague0293D337X9004D2TE3-NDkr.5.19234Similar
293D337X9004E2TE3Vishay Sprague0293D337X9004E2TE3-NDkr.7.91120Similar
592D337X9004D2T20HVishay Sprague0592D337X9004D2T20H-NDkr.10.20429Similar
T495D337K004ATE030KEMET1.155399-4798-1-NDkr.25.36000Direct
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.5.16126kr.2,580.63
Manufacturers Standard Package
Unit Price without VAT:kr.5.16126
Unit Price with VAT:kr.6.45158