Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Capacitor
2917-(7343 Metric)-TPS-D-Chip-Caps

TPSD337K004R0035

DigiKey Part Number
478-2383-2-ND - Tape & Reel (TR)
478-2383-1-ND - Cut Tape (CT)
478-2383-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSD337K004R0035
Description
CAP TANT 330UF 10% 4V 2917
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
TPSD337K004R0035 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
35mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Lead Spacing
-
Manufacturer Size Code
D
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 451
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.15.30000kr.15.30
10kr.10.49000kr.104.90
50kr.8.56960kr.428.48
100kr.7.97630kr.797.63
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.7.11206kr.3,556.03
1.000kr.6.79507kr.6,795.07
1.500kr.6.63633kr.9,954.50
2.500kr.6.46029kr.16,150.72
3.500kr.6.35738kr.22,250.83
5.000kr.6.25834kr.31,291.70
6.000kr.6.21142kr.37,268.52
Manufacturers Standard Package
Unit Price without VAT:kr.15.30000
Unit Price with VAT:kr.19.12500