Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TAJY337K004RNJ | |
|---|---|
DigiKey Part Number | TAJY337K004RNJ-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TAJY337K004RNJ |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TAJY337K004RNJ Models |
Category | ESR (Equivalent Series Resistance) 300mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±10% | Manufacturer Size Code Y |
Voltage - Rated | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TAJX337K004RNJ | KYOCERA AVX | 0 | TAJX337K004RNJ-ND | kr.6.45192 | Direct |
| TAJD337K004RNJ | KYOCERA AVX | 0 | 478-3065-2-ND | kr.7.70044 | Similar |
| TPMD337K004R0025 | KYOCERA AVX | 0 | 478-4639-2-ND | kr.25.46156 | Similar |
| TPMD337K004R0035 | KYOCERA AVX | 0 | 478-4640-2-ND | kr.25.63440 | Similar |
| TPSD337K004A0045 | KYOCERA AVX | 0 | TPSD337K004A0045-ND | kr.25.20150 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.6.97235 | kr.41,834.10 |
| Unit Price without VAT: | kr.6.97235 |
|---|---|
| Unit Price with VAT: | kr.8.71544 |








