


TPSD337K010R0150 | |
|---|---|
DigiKey Part Number | 478-9191-2-ND - Tape & Reel (TR) 478-9191-1-ND - Cut Tape (CT) 478-9191-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSD337K010R0150 |
Description | CAP TANT 330UF 10% 10V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 10 V 2917 (7343 Metric) 150mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K010R0150 Models |
Category | ESR (Equivalent Series Resistance) 150mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 10 V | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.84000 | kr.10.84 |
| 10 | kr.7.20900 | kr.72.09 |
| 50 | kr.5.77200 | kr.288.60 |
| 100 | kr.5.32810 | kr.532.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.4.57760 | kr.2,288.80 |
| 1.000 | kr.4.34550 | kr.4,345.50 |
| 1.500 | kr.4.22916 | kr.6,343.74 |
| 2.500 | kr.4.10031 | kr.10,250.78 |
| 3.500 | kr.4.02494 | kr.14,087.29 |
| 5.000 | kr.3.95246 | kr.19,762.30 |
| Unit Price without VAT: | kr.10.84000 |
|---|---|
| Unit Price with VAT: | kr.13.55000 |

