TR3D337K004C0150 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Sprague
In Stock: 0
Unit Price: kr.5.01088
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.04106
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.7.68075
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.10.34942
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: kr.35.19000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 298
Unit Price: kr.10.84000
Datasheet

Similar


KEMET
In Stock: 1.151
Unit Price: kr.25.36000
Datasheet

Similar


KEMET
In Stock: 451
Unit Price: kr.21.11000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.70044
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.45192
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.97235
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.46156
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.63440
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.20150
Datasheet
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TR3D337K004C0150

DigiKey Part Number
TR3D337K004C0150-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TR3D337K004C0150
Description
CAP TANT 330UF 10% 4V 2917
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 150mOhm
Datasheet
 Datasheet
EDA/CAD Models
TR3D337K004C0150 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150mOhm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Package / Case
2917 (7343 Metric)
Part Status
Active
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Capacitance
Height - Seated (Max)
0.122" (3.10mm)
Tolerance
±10%
Manufacturer Size Code
D
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
593D337X9004D2TE3Vishay Sprague0593D337X9004D2TE3-NDkr.5.01088Direct
293D337X9004D2TE3Vishay Sprague0293D337X9004D2TE3-NDkr.5.04106Similar
293D337X9004E2TE3Vishay Sprague0293D337X9004E2TE3-NDkr.7.68075Similar
592D337X9004D2T20HVishay Sprague0592D337X9004D2T20H-NDkr.10.34942Similar
T494D337K010ATKEMET0399-11195-1-NDkr.35.19000Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.6.07790kr.3,038.95
Manufacturers Standard Package
Unit Price without VAT:kr.6.07790
Unit Price with VAT:kr.7.59738