Direct
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct



TPSD337K004R0100 | |
|---|---|
DigiKey Part Number | 478-2384-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPSD337K004R0100 |
Description | CAP TANT 330UF 10% 4V 2917 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | TPSD337K004R0100 Models |
Category | ESR (Equivalent Series Resistance) 100mOhm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 2917 (7343 Metric) |
Part Status Active | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Capacitance | Height - Seated (Max) 0.122" (3.10mm) |
Tolerance ±10% | Manufacturer Size Code D |
Voltage - Rated 4 V | Features General Purpose |
Type Molded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| F910J337KNC | KYOCERA AVX | 0 | F910J337KNCAVX-ND | kr.9.42188 | Direct |
| TPSD337K006R0100 | KYOCERA AVX | 2.657 | 478-11112-1-ND | kr.10.27000 | Upgrade |
| TPSD337K010R0100 | KYOCERA AVX | 0 | 478-1787-1-ND | kr.13.38000 | Upgrade |
| TPSY337K006R0100 | KYOCERA AVX | 193 | 478-TPSY337K006R0100CT-ND | kr.12.55000 | Upgrade |
| TAJD337K004RNJ | KYOCERA AVX | 0 | 478-3065-2-ND | kr.7.70044 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.9.01320 | kr.4,506.60 |
| Unit Price without VAT: | kr.9.01320 |
|---|---|
| Unit Price with VAT: | kr.11.26650 |







