TAJX337K004RNJ is available for purchase but is not normally stocked.
Available Substitutes:

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.6.24474
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.03834
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.17.85076
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.17.96044
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.25.44000
Datasheet

Similar


KYOCERA AVX
In Stock: 451
Unit Price: kr.15.30000
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.5.91924
Datasheet

Similar


KYOCERA AVX
In Stock: 0
Unit Price: kr.7.30124
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.68326
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.6.97185
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.9.13197
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.4.65524
Datasheet

Similar


KEMET
In Stock: 1.688
Unit Price: kr.21.63000
Datasheet

Similar


KEMET
In Stock: 451
Unit Price: kr.20.48000
Datasheet

Similar


Vishay Sprague
In Stock: 0
Unit Price: kr.5.63354
Datasheet
Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAJX337K004RNJ

DigiKey Part Number
TAJX337K004RNJ-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TAJX337K004RNJ
Description
CAP TANT 330UF 10% 4V 2917
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
330 µF Molded Tantalum Capacitors 4 V 2917 (7343 Metric) 300mOhm
Datasheet
 Datasheet
EDA/CAD Models
TAJX337K004RNJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
4 V
Type
Molded
ESR (Equivalent Series Resistance)
300mOhm
Operating Temperature
-55°C ~ 125°C
Lifetime @ Temp.
-
Mounting Type
Surface Mount
Package / Case
2917 (7343 Metric)
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Height - Seated (Max)
0.059" (1.50mm)
Lead Spacing
-
Manufacturer Size Code
X
Features
General Purpose
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6.000kr.6.51298kr.39,077.88
Unit Price without VAT:kr.6.51298
Unit Price with VAT:kr.8.14123