Direct
Direct
Direct
Similar
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ30CA-M3/5B | |
|---|---|
DigiKey Part Number | SMBJ30CA-M3/5B-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA-M3/5B |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMBJ30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 78.777 | SMBJ30CA-E3/52GICT-ND | kr.3.74000 | Direct |
| SMBJ30CAHE3/5B | Vishay General Semiconductor - Diodes Division | 0 | SMBJ30CAHE3/5BGITR-ND | kr.0.00000 | Direct |
| SMBJ30CD-M3/I | Vishay General Semiconductor - Diodes Division | 9.656 | SMBJ30CD-M3/IGICT-ND | kr.5.26000 | Direct |
| SMBJ30CA-E3/5B | Vishay General Semiconductor - Diodes Division | 3 | SMBJ30CA-E3/5BGICT-ND | kr.4.06000 | Similar |
| 1SMB30CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB30CATR13PBFREETR-ND | kr.2.56295 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.600 | kr.1.01647 | kr.9,758.11 |
| Unit Price without VAT: | kr.1.01647 |
|---|---|
| Unit Price with VAT: | kr.1.27059 |









