48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
DO-214AA

SMBJ30CA-13-F

DigiKey Part Number
SMBJ30CA-FDITR-ND - Tape & Reel (TR)
SMBJ30CA-FDICT-ND - Cut Tape (CT)
SMBJ30CA-FDIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CA-13-F
Description
TVS DIODE 30VWM 48.4VC SMB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
SMBJ30CA-13-F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12.4A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AA, SMB
Voltage - Reverse Standoff (Typ)
30V
Supplier Device Package
Voltage - Breakdown (Min)
33.3V
Base Product Number
Voltage - Clamping (Max) @ Ipp
48.4V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 69.519
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.80000kr.3.80
10kr.2.35800kr.23.58
100kr.1.50190kr.150.19
500kr.1.13130kr.565.65
1.000kr.1.01167kr.1,011.67
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.85951kr.2,578.53
6.000kr.0.78281kr.4,696.86
9.000kr.0.74371kr.6,693.39
15.000kr.0.69977kr.10,496.55
21.000kr.0.67374kr.14,148.54
30.000kr.0.64844kr.19,453.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.80000
Unit Price with VAT:kr.4.75000