Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

SMBJ30CAE3/TR13 | |
|---|---|
DigiKey Part Number | SMBJ30CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ30CAE3/TR13 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SMB30CA TR13 PBFREE | Central Semiconductor Corp | 0 | 1514-1SMB30CATR13PBFREETR-ND | kr.2.59124 | Direct |
| ATV06B300JB-HF | Comchip Technology | 0 | 641-1996-1-ND | kr.5.83000 | Direct |
| SMBJ30CA | Taiwan Semiconductor Corporation | 12.511 | SMBJ30CAFSCT-ND | kr.4.55000 | Direct |
| SMBJ30CA | Semtech Corporation | 433 | 600-SMBJ30CACT-ND | kr.6.41000 | Direct |
| SMBJ30CA | Bourns Inc. | 24.049 | SMBJ30CABCT-ND | kr.3.85000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.96142 | kr.8,884.26 |
| Unit Price without VAT: | kr.2.96142 |
|---|---|
| Unit Price with VAT: | kr.3.70178 |









