
SMBJ30CA-E3/52 | |
|---|---|
DigiKey Part Number | SMBJ30CA-E3/52GITR-ND - Tape & Reel (TR) SMBJ30CA-E3/52GICT-ND - Cut Tape (CT) SMBJ30CA-E3/52GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ30CA-E3/52 |
Description | TVS DIODE 30VWM 48.4VC DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ30CA-E3/52 Models |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AA, SMB |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.74000 | kr.3.74 |
| 10 | kr.2.31400 | kr.23.14 |
| 100 | kr.1.47470 | kr.147.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr.1.03892 | kr.779.19 |
| 1.500 | kr.0.93245 | kr.1,398.67 |
| 2.250 | kr.0.87813 | kr.1,975.79 |
| 3.750 | kr.0.81705 | kr.3,063.94 |
| 5.250 | kr.0.78085 | kr.4,099.46 |
| 7.500 | kr.0.74565 | kr.5,592.38 |
| Unit Price without VAT: | kr.3.74000 |
|---|---|
| Unit Price with VAT: | kr.4.67500 |







