SMBJ58CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA

DigiKey Part Number
600-SMBJ30CATR-ND - Tape & Reel (TR)
600-SMBJ30CACT-ND - Cut Tape (CT)
600-SMBJ30CADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CA
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
Telecom
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.457
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.95000kr.5.95
10kr.3.70600kr.37.06
100kr.2.41020kr.241.02
500kr.1.85190kr.925.95
1.000kr.1.67200kr.1,672.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.51782kr.4,553.46
6.000kr.1.32816kr.7,968.96
9.000kr.1.26949kr.11,425.41
15.000kr.1.20357kr.18,053.55
21.000kr.1.16453kr.24,455.13
30.000kr.1.15920kr.34,776.00
Manufacturers Standard Package
Unit Price without VAT:kr.5.95000
Unit Price with VAT:kr.7.43750