Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

1SMB30CA TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-1SMB30CATR13PBFREETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1SMB30CA TR13 PBFREE |
Description | TVS DIODE 30VWM 48.4VC SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 12.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -65°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 30V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 33.3V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ATV06B300JB-HF | Comchip Technology | 0 | 641-1996-1-ND | kr.5.77000 | Direct |
| SMBJ30CA | Taiwan Semiconductor Corporation | 13.016 | SMBJ30CAFSCT-ND | kr.4.50000 | Direct |
| SMBJ30CA | Littelfuse Inc. | 66.467 | SMBJ30CALFCT-ND | kr.3.61000 | Direct |
| SMBJ30CA-13-F | Diodes Incorporated | 69.519 | SMBJ30CA-FDICT-ND | kr.3.80000 | Direct |
| SMBJ30CA-E3/52 | Vishay General Semiconductor - Diodes Division | 78.808 | SMBJ30CA-E3/52GICT-ND | kr.3.74000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.35485 | kr.7,064.55 |
| 6.000 | kr.2.18564 | kr.13,113.84 |
| 9.000 | kr.2.09947 | kr.18,895.23 |
| 15.000 | kr.2.08031 | kr.31,204.65 |
| Unit Price without VAT: | kr.2.35485 |
|---|---|
| Unit Price with VAT: | kr.2.94356 |







