DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ30CA-E3/5B

DigiKey Part Number
SMBJ30CA-E3/5BGITR-ND - Tape & Reel (TR)
SMBJ30CA-E3/5BGICT-ND - Cut Tape (CT)
SMBJ30CA-E3/5BGIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ30CA-E3/5B
Description
TVS DIODE 30VWM 48.4VC DO214AA
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
30V
Voltage - Breakdown (Min)
33.3V
Voltage - Clamping (Max) @ Ipp
48.4V
Current - Peak Pulse (10/1000µs)
12.4A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.673
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.73400kr.17.34
100kr.1.17760kr.117.76
500kr.1.00480kr.502.40
1.000kr.0.92768kr.927.68
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.57600kr.1,843.20
6.400kr.0.55440kr.3,548.16
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000