P6SMB200CA-E3/5B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96883
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.94140
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.96883
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.94140
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.4.86000
Datasheet

Direct


STMicroelectronics
In Stock: 1.911
Unit Price: kr.2.05000
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 1.167
Unit Price: kr.2.56000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: kr.0.88652
Datasheet

Similar


Bourns Inc.
In Stock: 170
Unit Price: kr.3.46000
Datasheet

Similar


Littelfuse Inc.
In Stock: 16.533
Unit Price: kr.1.98000
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 2.978
Unit Price: kr.3.01000
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: kr.2.04734
Datasheet
DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200CA-E3/5B

DigiKey Part Number
P6SMB200CA-E3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB200CA-E3/5B
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.200kr.0.78064kr.2,498.05
6.400kr.0.71122kr.4,551.81
9.600kr.0.67583kr.6,487.97
16.000kr.0.63606kr.10,176.96
22.400kr.0.61251kr.13,720.22
32.000kr.0.58962kr.18,867.84
80.000kr.0.55440kr.44,352.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.78064
Unit Price with VAT:kr.0.97580