P6SMB200CAHE3/5B is out of stock and backorders are currently unavailable.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3.484
Unit Price: kr.4.06000
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.01647
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.04554
Datasheet

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.11110
Datasheet

Direct


Central Semiconductor Corp
In Stock: 0
Unit Price: kr.5.20000
Datasheet

Similar


Bourns Inc.
In Stock: 170
Unit Price: kr.5.58000
Datasheet

Similar


Littelfuse Inc.
In Stock: 12.180
Unit Price: kr.3.87000
Datasheet

Similar


STMicroelectronics
In Stock: 6.211
Unit Price: kr.6.21000
Datasheet
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200CAHE3/5B

DigiKey Part Number
P6SMB200CAHE3/5B-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB200CAHE3/5B
Description
TVS DIODE 171VWM 274VC DO214AA
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
2.2A
Mfr
Power - Peak Pulse
600W
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Operating Temperature
-65°C ~ 150°C (TJ)
Part Status
Discontinued at DigiKey
Grade
Automotive
Type
Zener
Qualification
AEC-Q101
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
171V
Package / Case
DO-214AA, SMB
Voltage - Breakdown (Min)
190V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
274V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB200CA-E3/52Vishay General Semiconductor - Diodes Division3.484P6SMB200CA-E3/52GICT-NDkr.4.06000Direct
P6SMB200CA-M3/52Vishay General Semiconductor - Diodes Division0P6SMB200CA-M3/52-NDkr.1.11110Direct
P6SMB200CA-M3/5BVishay General Semiconductor - Diodes Division0P6SMB200CA-M3/5B-NDkr.1.01647Direct
SM6T200CA-M3/52Vishay General Semiconductor - Diodes Division0SM6T200CA-M3/52-NDkr.1.04554Direct
SM6T200CA-M3/5BVishay General Semiconductor - Diodes Division0SM6T200CA-M3/5B-NDkr.1.11110Direct
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types