
SM6T200CA | |
|---|---|
DigiKey Part Number | 497-7882-2-ND - Tape & Reel (TR) 497-7882-1-ND - Cut Tape (CT) 497-7882-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM6T200CA |
Description | TVS DIODE 171VWM 274VC SMB |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
EDA/CAD Models | SM6T200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.05000 | kr.2.05 |
| 10 | kr.1.72800 | kr.17.28 |
| 100 | kr.1.64480 | kr.164.48 |
| 500 | kr.1.53600 | kr.768.00 |
| 1.000 | kr.1.43360 | kr.1,433.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.33120 | kr.3,328.00 |
| 5.000 | kr.1.21600 | kr.6,080.00 |
| 7.500 | kr.1.16800 | kr.8,760.00 |
| 12.500 | kr.1.12240 | kr.14,030.00 |
| Unit Price without VAT: | kr.2.05000 |
|---|---|
| Unit Price with VAT: | kr.2.56250 |

