
TVP06B201CA-G | |
|---|---|
DigiKey Part Number | TVP06B201CA-G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TVP06B201CA-G |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.19A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | TVP06B201CA-G Models |
Category | Current - Peak Pulse (10/1000µs) 2.19A |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 171V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 190V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 274V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB200CA | Littelfuse Inc. | 12.180 | P6SMB200CALFCT-ND | kr.3.87000 | Upgrade |
| P6SMB200CA | Bourns Inc. | 170 | P6SMB200CABBCT-ND | kr.5.58000 | Upgrade |
| P6SMB200CA-E3/52 | Vishay General Semiconductor - Diodes Division | 3.484 | P6SMB200CA-E3/52GICT-ND | kr.4.06000 | Upgrade |
| P6SMB200CA-E3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB200CA-E3/5B-ND | kr.0.84788 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.14799 | kr.6,443.97 |
| Unit Price without VAT: | kr.2.14799 |
|---|---|
| Unit Price with VAT: | kr.2.68499 |




