


P6SMB200CA | |
|---|---|
DigiKey Part Number | P6SMB200CABBTR-ND - Tape & Reel (TR) P6SMB200CABBCT-ND - Cut Tape (CT) P6SMB200CABBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB200CA |
Description | TVS DIODE 171VWM 274VC DO214AA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB200CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 171V | |
Voltage - Breakdown (Min) | 190V | |
Voltage - Clamping (Max) @ Ipp | 274V | |
Current - Peak Pulse (10/1000µs) | 2.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.46000 | kr.3.46 |
| 10 | kr.2.66200 | kr.26.62 |
| 100 | kr.1.81760 | kr.181.76 |
| 500 | kr.1.74988 | kr.874.94 |
| 1.000 | kr.1.44000 | kr.1,440.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.38611 | kr.4,158.33 |
| 6.000 | kr.1.15405 | kr.6,924.30 |
| 9.000 | kr.1.00480 | kr.9,043.20 |
| 15.000 | kr.0.98560 | kr.14,784.00 |
| 21.000 | kr.0.96800 | kr.20,328.00 |
| Unit Price without VAT: | kr.3.46000 |
|---|---|
| Unit Price with VAT: | kr.4.32500 |

