DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DO-214AA, SMB

SMBJP6KE200CA-TP

DigiKey Part Number
SMBJP6KE200CA-TPMSTR-ND - Tape & Reel (TR)
SMBJP6KE200CA-TPMSCT-ND - Cut Tape (CT)
SMBJP6KE200CA-TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJP6KE200CA-TP
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.167
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.56000kr.2.56
10kr.1.67700kr.16.77
100kr.1.06620kr.106.62
500kr.0.78156kr.390.78
1.000kr.0.63360kr.633.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.60838kr.1,825.14
6.000kr.0.53072kr.3,184.32
9.000kr.0.50255kr.4,522.95
15.000kr.0.47088kr.7,063.20
21.000kr.0.45212kr.9,494.52
30.000kr.0.43388kr.13,016.40
75.000kr.0.39386kr.29,539.50
150.000kr.0.38400kr.57,600.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.56000
Unit Price with VAT:kr.3.20000