274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB200CA

DigiKey Part Number
P6SMB200CALFTR-ND - Tape & Reel (TR)
P6SMB200CALFCT-ND - Cut Tape (CT)
P6SMB200CALFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
P6SMB200CA
Description
TVS DIODE 171VWM 274VC DO214AA
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
274V Clamp 2.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
P6SMB200CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15.590
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.74000kr.3.74
10kr.2.29500kr.22.95
100kr.1.45880kr.145.88
500kr.1.09770kr.548.85
1.000kr.0.98118kr.981.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.69408kr.2,082.24
6.000kr.0.63179kr.3,790.74
9.000kr.0.60005kr.5,400.45
15.000kr.0.56436kr.8,465.40
21.000kr.0.54322kr.11,407.62
30.000kr.0.54128kr.16,238.40
Manufacturers Standard Package
Unit Price without VAT:kr.3.74000
Unit Price with VAT:kr.4.67500