IMBD4448-E3-18 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.333
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.17453
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.20858
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.34000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.990
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27227
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.28822
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.00000

Similar


MCC (Micro Commercial Components)
In Stock: 67.611
Unit Price: kr.0.77000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBD4448-E3-18

DigiKey Part Number
IMBD4448-E3-18GITR-ND - Tape & Reel (TR)
IMBD4448-E3-18GICT-ND - Cut Tape (CT)
IMBD4448-E3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBD4448-E3-18
Description
DIODE STANDARD 75V 150MA SOT233
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.92000kr.1.92
10kr.1.18400kr.11.84
100kr.0.60160kr.60.16
500kr.0.46106kr.230.53
1.000kr.0.38131kr.381.31
2.000kr.0.34787kr.695.74
5.000kr.0.29151kr.1,457.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.20685kr.2,068.50
20.000kr.0.19840kr.3,968.00
30.000kr.0.19547kr.5,864.10
50.000kr.0.17783kr.8,891.50
Manufacturers Standard Package
Unit Price without VAT:kr.1.92000
Unit Price with VAT:kr.2.40000