MFR Recommended
Similar

IMBD4148-HE3-18 | |
|---|---|
DigiKey Part Number | IMBD4148-HE3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMBD4148-HE3-18 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 75 V | Package / Case |
Current - Average Rectified (Io) 150mA | Supplier Device Package SOT-23-3 |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Operating Temperature - Junction 150°C (Max) |
Speed Small Signal =< 200mA (Io), Any Speed | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMBD4148-HE3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-IMBD4148-HE3_A-18TR-ND | kr.0.32692 | MFR Recommended |
| BAS116LT1G | onsemi | 24.161 | BAS116LT1GOSCT-ND | kr.1.01000 | Similar |



