IMBD4148-G3-08 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 1.027
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34320
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.820
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.32483
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.34320
Datasheet
Diode 75 V 150mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBD4148-G3-08

DigiKey Part Number
IMBD4148-G3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMBD4148-G3-08
Description
DIODE STANDARD 75V 150MA SOT233
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Small Signal =< 200mA (Io), Any Speed
Mfr
Reverse Recovery Time (trr)
4 ns
Packaging
Tape & Reel (TR)
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
75 V
Supplier Device Package
SOT-23-3
Current - Average Rectified (Io)
150mA
Operating Temperature - Junction
150°C (Max)
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMBD4148-E3-18Vishay General Semiconductor - Diodes Division1.027IMBD4148-E3-18GICT-NDkr.1.97000Parametric Equivalent
IMBD4148-G3-18Vishay General Semiconductor - Diodes Division0IMBD4148-G3-18-NDkr.0.34320Parametric Equivalent
IMBD4448-E3-08Vishay General Semiconductor - Diodes Division11.820112-IMBD4448-E3-08CT-NDkr.1.97000Parametric Equivalent
IMBD4448-E3-18Vishay General Semiconductor - Diodes Division0IMBD4448-E3-18GICT-NDkr.1.97000Parametric Equivalent
IMBD4448-G3-08Vishay General Semiconductor - Diodes Division0IMBD4448-G3-08-NDkr.0.32483Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.32483kr.4,872.45
30.000kr.0.30267kr.9,080.10
Manufacturers Standard Package
Unit Price without VAT:kr.0.32483
Unit Price with VAT:kr.0.40604