IMBD4148-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 14.980
Unit Price: kr.1.47000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 5.333
Unit Price: kr.1.15000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.17453
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.20858
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 11.990
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.1.92000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.27227
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr.0.28822
Datasheet

Similar


onsemi
In Stock: 21.680
Unit Price: kr.0.77000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 118.948
Unit Price: kr.0.70000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 67.611
Unit Price: kr.0.77000
Datasheet
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBD4148-HE3-08

DigiKey Part Number
IMBD4148-HE3-08GITR-ND - Tape & Reel (TR)
IMBD4148-HE3-08GICT-ND - Cut Tape (CT)
IMBD4148-HE3-08GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
IMBD4148-HE3-08
Description
DIODE STANDARD 75V 150MA SOT233
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
150mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SOT-23-3
Operating Temperature - Junction
150°C (Max)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types