
IMBD4148-G3-18 | |
|---|---|
DigiKey Part Number | IMBD4148-G3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMBD4148-G3-18 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 10 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 70 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.20858 | kr.2,085.80 |
| 20.000 | kr.0.18846 | kr.3,769.20 |
| 30.000 | kr.0.17820 | kr.5,346.00 |
| 50.000 | kr.0.16666 | kr.8,333.00 |
| 70.000 | kr.0.15982 | kr.11,187.40 |
| 100.000 | kr.0.15318 | kr.15,318.00 |
| 250.000 | kr.0.13859 | kr.34,647.50 |
| Unit Price without VAT: | kr.0.20858 |
|---|---|
| Unit Price with VAT: | kr.0.26073 |



