IMBD4448-HE3-08 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 11.870
Unit Price: kr.2.03000
Datasheet

Similar


onsemi
In Stock: 24.161
Unit Price: kr.1.01000
Datasheet

Similar


Diodes Incorporated
In Stock: 11.062
Unit Price: kr.1.14000
Datasheet
Diode 75 V 150mA Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMBD4448-HE3-08

DigiKey Part Number
IMBD4448-HE3-08-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IMBD4448-HE3-08
Description
DIODE STANDARD 75V 150MA SOT233
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOT-23-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2.5 µA @ 70 V
Packaging
Tape & Reel (TR)
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOT-23-3
Voltage - Forward (Vf) (Max) @ If
1 V @ 10 mA
Operating Temperature - Junction
150°C (Max)
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IMBD4448-HE3_A-08Vishay General Semiconductor - Diodes Division11.870112-IMBD4448-HE3_A-08CT-NDkr.2.03000MFR Recommended
BAS116LT1Gonsemi24.161BAS116LT1GOSCT-NDkr.1.01000Similar
BAS16W-7-FDiodes Incorporated11.062BAS16W-FDICT-NDkr.1.14000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types