Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar

IMBD4448-G3-08 | |
|---|---|
DigiKey Part Number | IMBD4448-G3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IMBD4448-G3-08 |
Description | DIODE STANDARD 75V 150MA SOT233 |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Speed Small Signal =< 200mA (Io), Any Speed |
Mfr | Reverse Recovery Time (trr) 4 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 2.5 µA @ 70 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package SOT-23-3 |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 150°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IMBD4148-E3-18 | Vishay General Semiconductor - Diodes Division | 1.027 | IMBD4148-E3-18GICT-ND | kr.1.97000 | Parametric Equivalent |
| IMBD4148-G3-08 | Vishay General Semiconductor - Diodes Division | 0 | IMBD4148-G3-08-ND | kr.0.32483 | Parametric Equivalent |
| IMBD4148-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | IMBD4148-G3-18-ND | kr.0.34320 | Parametric Equivalent |
| IMBD4448-E3-08 | Vishay General Semiconductor - Diodes Division | 11.820 | 112-IMBD4448-E3-08CT-ND | kr.1.97000 | Parametric Equivalent |
| IMBD4448-E3-18 | Vishay General Semiconductor - Diodes Division | 0 | IMBD4448-E3-18GICT-ND | kr.1.97000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.32483 | kr.4,872.45 |
| 30.000 | kr.0.30267 | kr.9,080.10 |
| Unit Price without VAT: | kr.0.32483 |
|---|---|
| Unit Price with VAT: | kr.0.40604 |




