Similar
Parametric Equivalent

767110-7 | |
|---|---|
DigiKey Part Number | 767110-7-ND |
Manufacturer | |
Manufacturer Product Number | 767110-7 |
Description | CONN RCPT 266POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 266 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 767110-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm |
Number of Positions 266 | Height Above Board 0.236" (6.00mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5767110-7 | TE Connectivity AMP Connectors | 0 | A115510-ND | kr.524.74127 | Direct |
| 2-5767004-8 | TE Connectivity AMP Connectors | 0 | A99289-ND | kr.909.03000 | Similar |
| 2-767004-8 | TE Connectivity AMP Connectors | 0 | A115146-ND | kr.0.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 | kr.838.70250 | kr.6,709.62 |
| Unit Price without VAT: | kr.838.70250 |
|---|---|
| Unit Price with VAT: | kr.1,048.37813 |









