2-767004-8 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.909.03000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.838.70250
Datasheet
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-767004-8

DigiKey Part Number
A115146-ND
Manufacturer
Manufacturer Product Number
2-767004-8
Description
CONN RCPT 266POS SMD GOLD
Customer Reference
Detailed Description
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
2-767004-8 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Gold
Part Status
Obsolete
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
6.6mm, 9mm, 10.92mm, 12.57mm, 17.96mm, 18.75mm, 20mm, 22.86mm
Number of Positions
266
Height Above Board
0.236" (6.00mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2-5767004-8TE Connectivity AMP Connectors0A99289-NDkr.909.03000Similar
767110-7TE Connectivity AMP Connectors0767110-7-NDkr.838.70250Similar
Obsolete
Marketplace Stock: 25 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

25In Stock
Ships from WEC