266 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-5767007-4

DigiKey Part Number
A99286-ND
Manufacturer
Manufacturer Product Number
1-5767007-4
Description
CONN PLUG 266POS SMD GOLD
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
266 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
1-5767007-4 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
6.6mm, 15.62mm
Number of Positions
266
Height Above Board
0.251" (6.38mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.1,095.43000kr.1,095.43
10kr.931.23200kr.9,312.32
25kr.872.99520kr.21,824.88
50kr.831.39200kr.41,569.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,095.43000
Unit Price with VAT:kr.1,369.28750