
5767032-7 | |
|---|---|
DigiKey Part Number | 5767032-7-ND |
Manufacturer | |
Manufacturer Product Number | 5767032-7 |
Description | CONN PLUG 266POS SMD GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 266 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 5767032-7 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 20mm, 29mm |
Number of Positions 266 | Height Above Board 0.780" (19.81mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 767032-7 | TE Connectivity AMP Connectors | 0 | 767032-7-ND | kr.1,619.01420 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | kr.1,142.76340 | kr.57,138.17 |
| Unit Price without VAT: | kr.1,142.76340 |
|---|---|
| Unit Price with VAT: | kr.1,428.45425 |





