5767082-7 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.0.00000
Datasheet
Image for 5767082-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767082-7

DigiKey Part Number
5767082-7-ND
Manufacturer
Manufacturer Product Number
5767082-7
Description
CONN PLUG 266P SMD PALLAD-NICKEL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
266 Position Connector Plug, Outer Shroud Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767082-7 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
12.57mm, 21.6mm
Number of Positions
266
Height Above Board
0.484" (12.29mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
767082-7TE Connectivity AMP Connectors0767082-7-NDkr.0.00000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
270kr.785.54033kr.212,095.89
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.785.54033
Unit Price with VAT:kr.981.92541