
1-767005-4 | |
|---|---|
DigiKey Part Number | 1-767005-4-ND |
Manufacturer | |
Manufacturer Product Number | 1-767005-4 |
Description | CONN PLUG 266POS SMD GOLD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 266 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1-767005-4 Models |
Category | Number of Rows 2 |
Manufacturer TE Connectivity AMP Connectors | Mounting Type Surface Mount |
Series | Features Board Guide, Ground Bus (Plane) |
Packaging Tube | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Type Plug, Outer Shroud Contacts | Mated Stacking Heights 12.57mm, 21.6mm |
Number of Positions 266 | Height Above Board 0.484" (12.29mm) |
Pitch 0.025" (0.64mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 35 | kr.1,011.98543 | kr.35,419.49 |
| Unit Price without VAT: | kr.1,011.98543 |
|---|---|
| Unit Price with VAT: | kr.1,264.98179 |





