767120-7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.766.86200
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1,011.98543
Datasheet
Image for 767120-7 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767120-7

DigiKey Part Number
767120-7-ND
Manufacturer
Manufacturer Product Number
767120-7
Description
CONN PLUG 266POS SMD GOLD
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
266 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
767120-7 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
12.57mm, 21.6mm
Number of Positions
266
Height Above Board
0.484" (12.29mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767120-7TE Connectivity AMP Connectors05767120-7-NDkr.766.86200Direct
1-767005-4TE Connectivity AMP Connectors01-767005-4-NDkr.1,011.98543Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
5kr.958.69600kr.4,793.48
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.958.69600
Unit Price with VAT:kr.1,198.37000