767095-7 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.941.77500
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1,045.37076
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: kr.1,202.16280
Datasheet
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

767095-7

DigiKey Part Number
A144439-ND
Manufacturer
Manufacturer Product Number
767095-7
Description
CONN RCPT 266P SMD PALLAD-NICKEL
Customer Reference
Detailed Description
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
767095-7 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Obsolete
Contact Finish Thickness
5.00µin (0.127µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm
Number of Positions
266
Height Above Board
0.587" (14.91mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5767095-7TE Connectivity AMP Connectors05767095-7-NDkr.941.77500Direct
5767094-7TE Connectivity AMP Connectors0A115507-NDkr.1,045.37076Similar
767094-7TE Connectivity AMP Connectors0A115663-NDkr.1,202.16280Similar
Obsolete
Marketplace Stock: 10 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

10In Stock
Ships from WEC