266 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5767094-7

DigiKey Part Number
A115507-ND
Manufacturer
Manufacturer Product Number
5767094-7
Description
CONN RCPT 266P SMD PALLAD-NICKEL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
266 Position Connector Receptacle, Center Strip Contacts Surface Mount Palladium-Nickel
Datasheet
 Datasheet
EDA/CAD Models
5767094-7 Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
TE Connectivity AMP Connectors
Mounting Type
Surface Mount
Series
Features
Board Guide, Ground Bus (Plane)
Packaging
Tube
Contact Finish
Palladium-Nickel
Part Status
Active
Contact Finish Thickness
30.0µin (0.76µm)
Connector Type
Receptacle, Center Strip Contacts
Mated Stacking Heights
15.62mm, 18mm, 20mm, 21.6mm, 27mm, 27.8mm, 29mm, 31.9mm
Number of Positions
266
Height Above Board
0.587" (14.91mm)
Pitch
0.025" (0.64mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
Marketplace Stock: 25 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
225kr.1,045.37076kr.235,208.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.1,045.37076
Unit Price with VAT:kr.1,306.71345

Other Suppliers on DigiKey

25In Stock
Ships from WEC