PG1101F-TR is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Stanley Electric Co
In Stock: 5.498
Unit Price: kr.2.22000
Datasheet

Similar


Dialight
In Stock: 974
Unit Price: kr.7.16000
Datasheet

Similar


Dialight
In Stock: 5.659
Unit Price: kr.13.63000
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: kr.1.32700
Datasheet

Similar


Kingbright
In Stock: 0
Unit Price: kr.1.71386
Datasheet

Similar


Visual Communications Company - VCC
In Stock: 4.901
Unit Price: kr.5.20000
Datasheet

Similar


Broadcom Limited
In Stock: 54.459
Unit Price: kr.1.90000
Datasheet

Similar


Broadcom Limited
In Stock: 11.134
Unit Price: kr.2.54000
Datasheet

Similar


Lumex Opto/Components Inc.
In Stock: 10.605
Unit Price: kr.1.65000
Datasheet
Green 567nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PG1101F-TR

DigiKey Part Number
404-1067-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PG1101F-TR
Description
LED GREEN CLEAR 2SMD R/A
Customer Reference
Detailed Description
Green 567nm LED Indication - Discrete 2.1V 2-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V
Mfr
Current - Test
20mA
Series
Viewing Angle
149°, 130°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Obsolete
Wavelength - Dominant
Color
Wavelength - Peak
560nm
Configuration
Standard
Package / Case
2-SMD, No Lead
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.00mm L x 2.00mm W
Millicandela Rating
Height (Max)
1.00mm
Lens Style
Rectangle with Domed Top
Base Product Number
Lens Size
2.00mm x 1.00mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
YPY1113F-1215-TRStanley Electric Co5.498404-1328-1-NDkr.2.22000MFR Recommended
5972501607FDialight974350-2336-1-NDkr.7.16000Similar
5972601607FDialight5.659350-2337-1-NDkr.13.63000Similar
APA3010MGCKingbright0754-1066-2-NDkr.1.32700Similar
APA3010ZGCKingbright0754-1075-2-NDkr.1.71386Similar
Obsolete
This product is no longer manufactured. View Substitutes