


APA3010ZGC | |
|---|---|
DigiKey Part Number | 754-1075-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | APA3010ZGC |
Description | LED GREEN CLEAR SMD R/A |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Green 525nm LED Indication - Discrete 3.3V 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | APA3010ZGC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 515nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 2.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.84644 | kr.3,692.88 |
| 4.000 | kr.1.74838 | kr.6,993.52 |
| 6.000 | kr.1.69809 | kr.10,188.54 |
| 10.000 | kr.1.64133 | kr.16,413.30 |
| 14.000 | kr.1.60757 | kr.22,505.98 |
| 20.000 | kr.1.57464 | kr.31,492.80 |
| Unit Price without VAT: | kr.1.84644 |
|---|---|
| Unit Price with VAT: | kr.2.30805 |


