
HSMG-C680 | |
|---|---|
DigiKey Part Number | 516-1726-2-ND - Tape & Reel (TR) 516-1726-1-ND - Cut Tape (CT) 516-1726-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSMG-C680 |
Description | LED GREEN CLEAR CHIP SMD R/A |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Green 573nm LED Indication - Discrete 2.2V 2-SMD, No Lead |
cms-datasheet | cms-datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Domed Top | |
Lens Size | 2.00mm x 1.00mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 125° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 568nm | |
Features | - | |
Package / Case | 2-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.00mm L x 1.00mm W | |
Height (Max) | 1.00mm | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.2.57000 | kr.2.57 |
| 10 | kr.1.78100 | kr.17.81 |
| 100 | kr.1.26610 | kr.126.61 |
| 500 | kr.1.03278 | kr.516.39 |
| 1.000 | kr.0.95582 | kr.955.82 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.0.85673 | kr.2,570.19 |
| 6.000 | kr.0.80615 | kr.4,836.90 |
| 9.000 | kr.0.78020 | kr.7,021.80 |
| 15.000 | kr.0.75088 | kr.11,263.20 |
| 21.000 | kr.0.73344 | kr.15,402.24 |
| 30.000 | kr.0.71642 | kr.21,492.60 |
| Unit Price without VAT: | kr.2.57000 |
|---|---|
| Unit Price with VAT: | kr.3.21250 |



