Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5972601607F

DigiKey Part Number
350-2337-2-ND - Tape & Reel (TR)
350-2337-1-ND - Cut Tape (CT)
350-2337-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5972601607F
Description
LED GREEN CLEAR 1208 SMD R/A
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.2V 2-SMD, No Lead
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
2.00mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.2V
Current - Test
20mA
Viewing Angle
130°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
525nm
Features
-
Package / Case
2-SMD, No Lead
Supplier Device Package
Size / Dimension
3.00mm L x 2.00mm W
Height (Max)
1.00mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.761
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
Quantitycms-unit-priceExt Price
1kr.13.31000kr.13.31
10kr.9.52900kr.95.29
100kr.7.28070kr.728.07
500kr.6.28892kr.3,144.46
1.000kr.5.96530kr.5,965.30
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
Quantitycms-unit-priceExt Price
3.000kr.5.66170kr.16,985.10
6.000kr.5.44707kr.32,682.42
9.000kr.5.33721kr.48,034.89
Manufacturers Standard Package
Unit Price without VAT:kr.13.31000
Unit Price with VAT:kr.16.63750